Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



2011962300 | |
|---|---|
DigiKey Part Number | WM25203-ND |
Manufacturer | |
Manufacturer Product Number | 2011962300 |
Description | CONN RCPT HSG 30POS 2.00MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 30 Rectangular Connectors - Housings Receptacle Natural 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2011962300 Models |
Category | Number of Rows 2 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Active | Color Natural |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT), Polyester |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.079" (2.00mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2011962301 | Molex | 0 | 900-2011962301-ND | 12,10305 Kč | Parametric Equivalent |
| 2011962302 | Molex | 0 | 900-2011962302-ND | 5,71687 Kč | Parametric Equivalent |
| 2011962303 | Molex | 0 | 900-2011962303-ND | 9,49585 Kč | Parametric Equivalent |
| 2011962304 | Molex | 0 | 900-2011962304-ND | 5,41445 Kč | Parametric Equivalent |
| PBDP-30V-S | JST Sales America Inc. | 0 | 455-PBDP-30V-S-ND | 11,76000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,26000 Kč | 22,26 Kč |
| 10 | 18,87700 Kč | 188,77 Kč |
| 25 | 17,68040 Kč | 442,01 Kč |
| 80 | 16,28663 Kč | 1 302,93 Kč |
| 160 | 15,50831 Kč | 2 481,33 Kč |
| 320 | 14,76684 Kč | 4 725,39 Kč |
| 560 | 14,19464 Kč | 7 949,00 Kč |
| 1 040 | 13,58792 Kč | 14 131,44 Kč |
| 2 560 | 12,75120 Kč | 32 643,07 Kč |
| Unit Price without VAT: | 22,26000 Kč |
|---|---|
| Unit Price with VAT: | 26,93460 Kč |
















