Connector Locking Latch
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

19430005228

DigiKey Part Number
1195-19430005228-ND
Manufacturer
Manufacturer Product Number
19430005228
Description
HAN-ECO 10B SINGLE LEVER
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Connector Locking Latch
Datasheet
 Datasheet
EDA/CAD Models
19430005228 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Packaging
Bulk
Manufacturer
HARTING
Part Status
Active
Series
Accessory Type
Locking Latch
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 30
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1196,12000 Kč196,12 Kč
10166,61900 Kč1 666,19 Kč
26155,74846 Kč4 049,46 Kč
50148,72040 Kč7 436,02 Kč
100141,61890 Kč14 161,89 Kč
250132,75692 Kč33 189,23 Kč
500126,42518 Kč63 212,59 Kč
1 000120,39728 Kč120 397,28 Kč
Unit Price without VAT:196,12000 Kč
Unit Price with VAT:237,30520 Kč