
3SU10010BB200AA0 | |
|---|---|
DigiKey Part Number | 3473-3SU10010BB200AA0-ND |
Manufacturer | |
Manufacturer Product Number | 3SU10010BB200AA0 |
Description | CONFIG SW BODY PUSHBUTTON ILLUM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Pushbutton, Round Illuminated |
Datasheet | Datasheet |
EDA/CAD Models | 3SU10010BB200AA0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Requires | Contact Block(s), Illumination Source | |
Type | Momentary | |
Illumination | Illuminated | |
Actuator Type | Pushbutton, Round | |
(Select First, Then Apply Filters) Compatible Series | Siemens, 22mm | |
Panel Cutout Dimensions | 22.3mm (Round) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 348,99000 Kč | 348,99 Kč |
| 10 | 301,09000 Kč | 3 010,90 Kč |
| 25 | 283,90120 Kč | 7 097,53 Kč |
| 50 | 271,51680 Kč | 13 575,84 Kč |
| 100 | 259,65920 Kč | 25 965,92 Kč |
| 250 | 244,74176 Kč | 61 185,44 Kč |
| 500 | 234,00508 Kč | 117 002,54 Kč |
| Unit Price without VAT: | 348,99000 Kč |
|---|---|
| Unit Price with VAT: | 422,27790 Kč |











