


09151063001 | |
|---|---|
DigiKey Part Number | 1195-8658-ND |
Manufacturer | |
Manufacturer Product Number | 09151063001 |
Description | CONN INSERT MALE 6POS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Insert |
Datasheet | Datasheet |
EDA/CAD Models | 09151063001 Models |
Category | Shell Size - Insert M23-6 |
Manufacturer HARTING | Contact Type Crimp |
Series | Contact Size 2.0mm |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Note Contacts Sold Separately; Insert Only, Requires Shell |
Connector Type Insert | Insert Material Polyamide (PA), Nylon |
Type For Male Pins | Contact Shape Circular |
Number of Positions 6 | Operating Temperature -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 163,15000 Kč | 163,15 Kč |
| 10 | 138,62900 Kč | 1 386,29 Kč |
| 25 | 129,93560 Kč | 3 248,39 Kč |
| 50 | 123,72860 Kč | 6 186,43 Kč |
| 100 | 117,82190 Kč | 11 782,19 Kč |
| 250 | 110,44780 Kč | 27 611,95 Kč |
| 500 | 105,17940 Kč | 52 589,70 Kč |
| 1 000 | 100,16424 Kč | 100 164,24 Kč |
| Unit Price without VAT: | 163,15000 Kč |
|---|---|
| Unit Price with VAT: | 197,41150 Kč |














