


09151172702 | |
|---|---|
DigiKey Part Number | 1195-8686-ND |
Manufacturer | |
Manufacturer Product Number | 09151172702 |
Description | CONN FMALE INSERT 17P SOLDER CUP |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 17 Position Circular Connector Insert, Female Sockets Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | 09151172702 Models |
Category | Contact Finish - Mating Gold |
Mfr | Material Flammability Rating UL94 V-0 |
Series | Features Insert Only, Requires Shell |
Packaging Bulk | Shielding |
Part Status Active | Current Rating (Amps) 8A |
Connector Type | Voltage Rating 160V |
Number of Positions 17 | Operating Temperature -40°C ~ 125°C |
Shell Size - Insert M23-17 | Insert Material Polyamide (PA), Nylon |
Termination Solder Cup |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 649,47000 Kč | 649,47 Kč |
| 10 | 552,07900 Kč | 5 520,79 Kč |
| 25 | 517,51680 Kč | 12 937,92 Kč |
| 50 | 492,82300 Kč | 24 641,15 Kč |
| 100 | 469,31580 Kč | 46 931,58 Kč |
| 250 | 439,96940 Kč | 109 992,35 Kč |
| 500 | 418,99872 Kč | 209 499,36 Kč |
| Unit Price without VAT: | 649,47000 Kč |
|---|---|
| Unit Price with VAT: | 785,85870 Kč |










