Position Circular Connector Insert Shell Free Hanging (In-Line) Backshell, Coupling Nut
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Position Circular Connector Insert Shell Free Hanging (In-Line) Backshell, Coupling Nut
M8/M12 Industrial Circular Electrical Connectors

09151000702

DigiKey Part Number
1195-8637-ND
Manufacturer
Manufacturer Product Number
09151000702
Description
CONN INSERT SHELL INLINE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Position Circular Connector Insert Shell Free Hanging (In-Line) Backshell, Coupling Nut
Datasheet
 Datasheet
EDA/CAD Models
09151000702 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Material
Copper Zinc Alloy
Manufacturer
HARTING
Shell Finish
Nickel
Series
Housing Color
Silver
Packaging
Bulk
Ingress Protection
IP67/IP69K - Dust Tight, Water Resistant, Waterproof
Part Status
Active
Features
Backshell, Coupling Nut
Connector Type
Insert Shell
Shielding
Shielded
Shell Size - Insert
M23
Note
Contacts Sold Separately; Insert Sold Separately
Mounting Type
Free Hanging (In-Line)
Operating Temperature
-40°C ~ 125°C
Fastening Type
Threaded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 471,33000 Kč1 471,33 Kč
101 250,59900 Kč12 505,99 Kč
251 172,35200 Kč29 308,80 Kč
501 116,45520 Kč55 822,76 Kč
1001 063,22950 Kč106 322,95 Kč
Unit Price without VAT:1 471,33000 Kč
Unit Price with VAT:1 780,30930 Kč