
09151123011 | |
|---|---|
DigiKey Part Number | 1195-09151123011-ND |
Manufacturer | |
Manufacturer Product Number | 09151123011 |
Description | M23 12 MALE-C CCW |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 12 Position Circular Connector Insert |
Datasheet | Datasheet |
EDA/CAD Models | 09151123011 Models |
Category | Contact Size 1.0mm |
Manufacturer HARTING | Orientation Keyed |
Series | Housing Color White |
Packaging Bulk | Material Flammability Rating UL94 V-0 |
Part Status Active | Shielding Unshielded |
Connector Type Insert | Note Contacts Sold Separately; Insert Only, Requires Shell |
Type For Male Pins | Insert Material Polyamide (PA), Nylon |
Number of Positions 12 | Contact Shape Circular |
Shell Size - Insert M23-12 | Operating Temperature -40°C ~ 125°C |
Contact Type Crimp |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 226,40000 Kč | 1 132,00 Kč |
| Unit Price without VAT: | 226,40000 Kč |
|---|---|
| Unit Price with VAT: | 273,94400 Kč |













