




09151062702 | |
|---|---|
DigiKey Part Number | 1195-8656-ND |
Manufacturer | |
Manufacturer Product Number | 09151062702 |
Description | CONN FMALE INSERT 6P SOLDER CUP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Insert, Female Sockets Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | 09151062702 Models |
Category | Contact Finish - Mating Gold |
Mfr | Material Flammability Rating UL94 V-0 |
Series | Features Insert Only, Requires Shell |
Packaging Bulk | Shielding |
Part Status Active | Current Rating (Amps) 20A |
Connector Type | Voltage Rating 300V |
Number of Positions 6 | Operating Temperature -40°C ~ 125°C |
Shell Size - Insert M23-6 | Insert Material Polyamide (PA), Nylon |
Termination Solder Cup |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 498,28000 Kč | 498,28 Kč |
| 10 | 423,55100 Kč | 4 235,51 Kč |
| 25 | 397,03840 Kč | 9 925,96 Kč |
| 50 | 378,09000 Kč | 18 904,50 Kč |
| 100 | 360,05270 Kč | 36 005,27 Kč |
| 250 | 337,53360 Kč | 84 383,40 Kč |
| 500 | 321,44284 Kč | 160 721,42 Kč |
| Unit Price without VAT: | 498,28000 Kč |
|---|---|
| Unit Price with VAT: | 602,91880 Kč |










