




09151072602 | |
|---|---|
DigiKey Part Number | 1195-8660-ND |
Manufacturer | |
Manufacturer Product Number | 09151072602 |
Description | CONN MALE INSERT 7P SOLDER CUP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 7 Position Circular Connector Insert, Male Pins Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | 09151072602 Models |
Category | Contact Finish - Mating Gold |
Mfr | Material Flammability Rating UL94 V-0 |
Series | Features Insert Only, Requires Shell |
Packaging Bulk | Shielding |
Part Status Active | Current Rating (Amps) 20A |
Connector Type | Voltage Rating 300V |
Number of Positions 7 | Operating Temperature -40°C ~ 125°C |
Shell Size - Insert M23-7 | Insert Material Polyamide (PA), Nylon |
Termination Solder Cup |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 464,90000 Kč | 464,90 Kč |
| 10 | 395,01400 Kč | 3 950,14 Kč |
| 25 | 370,27880 Kč | 9 256,97 Kč |
| 50 | 352,60680 Kč | 17 630,34 Kč |
| 100 | 335,78950 Kč | 33 578,95 Kč |
| 250 | 314,78436 Kč | 78 696,09 Kč |
| 500 | 299,77962 Kč | 149 889,81 Kč |
| Unit Price without VAT: | 464,90000 Kč |
|---|---|
| Unit Price with VAT: | 562,52900 Kč |










