


09151063101 | |
|---|---|
DigiKey Part Number | 1195-8659-ND |
Manufacturer | |
Manufacturer Product Number | 09151063101 |
Description | CONN INSERT FMALE 6POS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Insert |
Datasheet | Datasheet |
EDA/CAD Models | 09151063101 Models |
Category | Shell Size - Insert M23-6 |
Manufacturer HARTING | Contact Type Crimp |
Series | Contact Size 2.0mm |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Note Contacts Sold Separately; Insert Only, Requires Shell |
Connector Type Insert | Insert Material Polyamide (PA), Nylon |
Type For Female Sockets | Contact Shape Circular |
Number of Positions 6 | Operating Temperature -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 168,40000 Kč | 168,40 Kč |
| 10 | 143,08000 Kč | 1 430,80 Kč |
| 25 | 134,11000 Kč | 3 352,75 Kč |
| 50 | 127,70560 Kč | 6 385,28 Kč |
| 100 | 121,60780 Kč | 12 160,78 Kč |
| 250 | 113,99648 Kč | 28 499,12 Kč |
| 500 | 108,55882 Kč | 54 279,41 Kč |
| 1 000 | 103,38218 Kč | 103 382,18 Kč |
| Unit Price without VAT: | 168,40000 Kč |
|---|---|
| Unit Price with VAT: | 203,76400 Kč |












