




09151093101 | |
|---|---|
DigiKey Part Number | 1195-8671-ND |
Manufacturer | |
Manufacturer Product Number | 09151093101 |
Description | CONN INSERT FMALE 9POS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 9 Position Circular Connector Insert |
Datasheet | Datasheet |
EDA/CAD Models | 09151093101 Models |
Category | Contact Size 1.0mm (8), 2.0mm (1) |
Manufacturer HARTING | Orientation Keyed |
Series | Housing Color White |
Packaging Bulk | Material Flammability Rating UL94 V-0 |
Part Status Active | Shielding Unshielded |
Connector Type Insert | Note Contacts Sold Separately; Insert Only, Requires Shell |
Type For Female Sockets | Insert Material Polyamide (PA), Nylon |
Number of Positions 9 | Contact Shape Circular |
Shell Size - Insert M23-9 | Operating Temperature -40°C ~ 125°C |
Contact Type Crimp |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 185,20000 Kč | 185,20 Kč |
| 10 | 157,46400 Kč | 1 574,64 Kč |
| 25 | 147,59080 Kč | 3 689,77 Kč |
| 50 | 140,54380 Kč | 7 027,19 Kč |
| 100 | 133,83710 Kč | 13 383,71 Kč |
| 250 | 125,46052 Kč | 31 365,13 Kč |
| 500 | 119,47610 Kč | 59 738,05 Kč |
| 1 000 | 113,77934 Kč | 113 779,34 Kč |
| Unit Price without VAT: | 185,20000 Kč |
|---|---|
| Unit Price with VAT: | 224,09200 Kč |











