
09151123111 | |
|---|---|
DigiKey Part Number | 1195-09151123111-ND |
Manufacturer | |
Manufacturer Product Number | 09151123111 |
Description | M23 12 FEMALE-C CCW |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 12 Position Circular Connector Insert |
Datasheet | Datasheet |
EDA/CAD Models | 09151123111 Models |
Category | Contact Size 1.0mm |
Manufacturer HARTING | Orientation Keyed |
Series | Housing Color White |
Packaging Bulk | Material Flammability Rating UL94 V-0 |
Part Status Active | Shielding Unshielded |
Connector Type Insert | Note Contacts Sold Separately |
Type For Female Sockets | Insert Material Polyamide (PA), Nylon |
Number of Positions 12 | Contact Shape Circular |
Shell Size - Insert M23-12 | Operating Temperature -40°C ~ 125°C |
Contact Type Crimp |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 183,52000 Kč | 183,52 Kč |
| 10 | 155,86800 Kč | 1 558,68 Kč |
| 25 | 146,10400 Kč | 3 652,60 Kč |
| 50 | 139,12860 Kč | 6 956,43 Kč |
| 100 | 132,48690 Kč | 13 248,69 Kč |
| 250 | 124,19476 Kč | 31 048,69 Kč |
| 500 | 118,27124 Kč | 59 135,62 Kč |
| 1 000 | 112,63201 Kč | 112 632,01 Kč |
| Unit Price without VAT: | 183,52000 Kč |
|---|---|
| Unit Price with VAT: | 222,05920 Kč |










