




09151192602 | |
|---|---|
DigiKey Part Number | 1195-8690-ND |
Manufacturer | |
Manufacturer Product Number | 09151192602 |
Description | CONN MALE INSERT 19P SOLDER CUP |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 19 Position Circular Connector Insert, Male Pins Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | 09151192602 Models |
Category | Contact Finish - Mating Gold |
Mfr | Material Flammability Rating UL94 V-0 |
Series | Features Insert Only, Requires Shell |
Packaging Bulk | Shielding |
Part Status Active | Current Rating (Amps) 8A, 10A |
Connector Type | Voltage Rating 100V |
Number of Positions 19 | Operating Temperature -40°C ~ 125°C |
Shell Size - Insert M23-19 | Insert Material Polyamide (PA), Nylon |
Termination Solder Cup |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 793,72000 Kč | 793,72 Kč |
| 10 | 674,62400 Kč | 6 746,24 Kč |
| 25 | 632,39240 Kč | 15 809,81 Kč |
| 50 | 602,22680 Kč | 30 111,34 Kč |
| 100 | 573,50790 Kč | 57 350,79 Kč |
| 250 | 537,64540 Kč | 134 411,35 Kč |
| Unit Price without VAT: | 793,72000 Kč |
|---|---|
| Unit Price with VAT: | 960,40120 Kč |










