



1003-001-0100180 | |
|---|---|
DigiKey Part Number | 1175-1266-ND |
Manufacturer | |
Manufacturer Product Number | 1003-001-0100180 |
Description | CONN RCPT USB3.0 TYPEA 9POS VERT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | USB-A (USB TYPE-A) USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) Receptacle Connector 9 Position Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1003-001-0100180 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CNC Tech | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Type | USB-A (USB TYPE-A) | |
Number of Contacts | 9 | |
Gender | Receptacle | |
Specifications | USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) | |
Mounting Type | Through Hole | |
Mounting Feature | Vertical | |
Termination | Solder | |
Features | Board Lock | |
Ingress Protection | - | |
Operating Temperature | -40°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 1.5A | |
Voltage - Rated | - | |
Mating Cycles | 5000 | |
Shielding | - | |
Contact Finish | Gold | |
Shell/Shielding Material | Brass, Steel | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,05000 Kč | 43,05 Kč |
| 10 | 36,62100 Kč | 366,21 Kč |
| 25 | 34,32760 Kč | 858,19 Kč |
| 50 | 32,68960 Kč | 1 634,48 Kč |
| 100 | 31,12530 Kč | 3 112,53 Kč |
| 250 | 29,17632 Kč | 7 294,08 Kč |
| 500 | 27,78288 Kč | 13 891,44 Kč |
| 2 000 | 25,19498 Kč | 50 389,96 Kč |
| 4 000 | 23,99326 Kč | 95 973,04 Kč |
| Unit Price without VAT: | 43,05000 Kč |
|---|---|
| Unit Price with VAT: | 52,09050 Kč |






