


09151123001 | |
|---|---|
DigiKey Part Number | 1195-8680-ND |
Manufacturer | |
Manufacturer Product Number | 09151123001 |
Description | CONN INSERT MALE 12POS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 12 Position Circular Connector Insert |
Datasheet | Datasheet |
EDA/CAD Models | 09151123001 Models |
Category | Shell Size - Insert M23-12 |
Manufacturer HARTING | Contact Type Crimp |
Series | Contact Size 1.0mm |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Note Contacts Sold Separately; Insert Only, Requires Shell |
Connector Type Insert | Insert Material Polyamide (PA), Nylon |
Type For Male Pins | Contact Shape Circular |
Number of Positions 12 | Operating Temperature -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 183,94000 Kč | 183,94 Kč |
| 10 | 156,35100 Kč | 1 563,51 Kč |
| 25 | 146,55760 Kč | 3 663,94 Kč |
| 50 | 139,56120 Kč | 6 978,06 Kč |
| 100 | 132,89840 Kč | 13 289,84 Kč |
| 250 | 124,58196 Kč | 31 145,49 Kč |
| 500 | 118,63954 Kč | 59 319,77 Kč |
| 1 000 | 112,98289 Kč | 112 982,89 Kč |
| Unit Price without VAT: | 183,94000 Kč |
|---|---|
| Unit Price with VAT: | 222,56740 Kč |













