


09151000302 | |
|---|---|
DigiKey Part Number | 1195-8619-ND |
Manufacturer | |
Manufacturer Product Number | 09151000302 |
Description | CONN INSERT SHELL PANEL MNT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Position Circular Connector Insert Shell Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 09151000302 Models |
Category | Fastening Type Threaded |
Manufacturer HARTING | Shell Material Copper Zinc Alloy |
Series | Shell Finish Nickel |
Packaging Bulk | Housing Color Silver |
Part Status Active | Ingress Protection IP67/IP69K - Dust Tight, Water Resistant, Waterproof |
Connector Type Insert Shell | Shielding Unshielded |
Shell Size - Insert M23 | Note Contacts Sold Separately; Insert Sold Separately |
Mounting Type Panel Mount | Operating Temperature -40°C ~ 125°C |
Mounting Feature Flange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 664,59000 Kč | 664,59 Kč |
| 10 | 564,80400 Kč | 5 648,04 Kč |
| 25 | 529,43520 Kč | 13 235,88 Kč |
| 50 | 504,17460 Kč | 25 208,73 Kč |
| 100 | 480,12980 Kč | 48 012,98 Kč |
| 250 | 450,10640 Kč | 112 526,60 Kč |
| Unit Price without VAT: | 664,59000 Kč |
|---|---|
| Unit Price with VAT: | 804,15390 Kč |


































