


09151123101 | |
|---|---|
DigiKey Part Number | 1195-8682-ND |
Manufacturer | |
Manufacturer Product Number | 09151123101 |
Description | CONN INSERT FMALE 12POS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 12 Position Circular Connector Insert |
Datasheet | Datasheet |
EDA/CAD Models | 09151123101 Models |
Category | Shell Size - Insert M23-12 |
Manufacturer HARTING | Contact Type Crimp |
Series | Contact Size 1.0mm |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Note Contacts Sold Separately; Insert Only, Requires Shell |
Connector Type Insert | Insert Material Polyamide (PA), Nylon |
Type For Female Sockets | Contact Shape Circular |
Number of Positions 12 | Operating Temperature -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 187,09000 Kč | 187,09 Kč |
| 10 | 158,93400 Kč | 1 589,34 Kč |
| 25 | 148,96840 Kč | 3 724,21 Kč |
| 50 | 141,85400 Kč | 7 092,70 Kč |
| 100 | 135,08430 Kč | 13 508,43 Kč |
| 250 | 126,62968 Kč | 31 657,42 Kč |
| 500 | 120,59068 Kč | 60 295,34 Kč |
| 1 000 | 114,84058 Kč | 114 840,58 Kč |
| Unit Price without VAT: | 187,09000 Kč |
|---|---|
| Unit Price with VAT: | 226,37890 Kč |










