


09151000403 | |
|---|---|
DigiKey Part Number | 1195-8631-ND |
Manufacturer | |
Manufacturer Product Number | 09151000403 |
Description | CONN INSERT SHELL INLINE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Position Circular Connector Insert Shell Free Hanging (In-Line) Backshell, Coupling Nut |
Datasheet | Datasheet |
EDA/CAD Models | 09151000403 Models |
Category | Shell Material Copper Zinc Alloy |
Manufacturer HARTING | Shell Finish Nickel |
Series | Housing Color Silver |
Packaging Bulk | Ingress Protection IP67/IP69K - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Features Backshell, Coupling Nut |
Connector Type Insert Shell | Shielding Shielded |
Shell Size - Insert M23 | Note Contacts Sold Separately; Insert Sold Separately |
Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 125°C |
Fastening Type Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 246,23000 Kč | 1 246,23 Kč |
| 10 | 1 059,24400 Kč | 10 592,44 Kč |
| 25 | 992,95360 Kč | 24 823,84 Kč |
| 50 | 945,60300 Kč | 47 280,15 Kč |
| 100 | 900,51600 Kč | 90 051,60 Kč |
| Unit Price without VAT: | 1 246,23000 Kč |
|---|---|
| Unit Price with VAT: | 1 507,93830 Kč |








































