


09151000307 | |
|---|---|
DigiKey Part Number | 1195-8622-ND |
Manufacturer | |
Manufacturer Product Number | 09151000307 |
Description | CONN INSERT SHELL PANEL MNT |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Position Circular Connector Insert Shell Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 09151000307 Models |
Category | Fastening Type Threaded |
Manufacturer HARTING | Shell Material Copper Zinc Alloy |
Series | Shell Finish Nickel |
Packaging Bulk | Housing Color Silver |
Part Status Active | Ingress Protection IP67/IP69K - Dust Tight, Water Resistant, Waterproof |
Connector Type Insert Shell | Shielding Unshielded |
Shell Size - Insert M23 | Note Contacts Sold Separately; Insert Sold Separately |
Mounting Type Panel Mount | Operating Temperature -40°C ~ 125°C |
Mounting Feature Flange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 683,27000 Kč | 683,27 Kč |
| 10 | 580,74200 Kč | 5 807,42 Kč |
| 25 | 544,38560 Kč | 13 609,64 Kč |
| 50 | 518,41120 Kč | 25 920,56 Kč |
| 100 | 493,68610 Kč | 49 368,61 Kč |
| 250 | 462,81440 Kč | 115 703,60 Kč |
| Unit Price without VAT: | 683,27000 Kč |
|---|---|
| Unit Price with VAT: | 826,75670 Kč |


































