Position Circular Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Position Circular Connector
9151122712
9151122712
M8/M12 Industrial Circular Electrical Connectors

09151122712

DigiKey Part Number
1195-8678-ND
Manufacturer
Manufacturer Product Number
09151122712
Description
CONN INSERT 12POS SLD CUP SKT
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Position Circular Connector
Datasheet
 Datasheet
EDA/CAD Models
09151122712 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Packaging
Bag
Mfr
Part Status
Active
Series
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1564,22000 Kč564,22 Kč
10479,44700 Kč4 794,47 Kč
25449,43280 Kč11 235,82 Kč
50427,98960 Kč21 399,48 Kč
100407,57540 Kč40 757,54 Kč
250382,08464 Kč95 521,16 Kč
500363,87476 Kč181 937,38 Kč
Unit Price without VAT:564,22000 Kč
Unit Price with VAT:682,70620 Kč