


09151000493 | |
|---|---|
DigiKey Part Number | 1195-8634-ND |
Manufacturer | |
Manufacturer Product Number | 09151000493 |
Description | CONN INSERT SHELL F/M INLINE |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Position Circular Connector Insert Shell Free Hanging (In-Line) Backshell, Coupling Nut |
Datasheet | Datasheet |
EDA/CAD Models | 09151000493 Models |
Category | Fastening Type Threaded |
Manufacturer HARTING | Shell Material Copper Zinc Alloy |
Series | Shell Finish Nickel |
Packaging Bulk | Housing Color Silver |
Part Status Active | Ingress Protection IP67/IP69 - Dust Tight, Waterproof |
Connector Type Insert Shell | Features Backshell, Coupling Nut |
Type For Female Sockets or Male Pins | Shielding Shielded |
Shell Size - Insert M23 | Note Contacts Sold Separately; Insert Sold Separately |
Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 260,30000 Kč | 1 260,30 Kč |
| 10 | 1 071,21300 Kč | 10 712,13 Kč |
| 25 | 1 004,17480 Kč | 25 104,37 Kč |
| 50 | 956,28680 Kč | 47 814,34 Kč |
| 100 | 910,69800 Kč | 91 069,80 Kč |
| Unit Price without VAT: | 1 260,30000 Kč |
|---|---|
| Unit Price with VAT: | 1 524,96300 Kč |







































