


09151000305 | |
|---|---|
DigiKey Part Number | 1195-8620-ND |
Manufacturer | |
Manufacturer Product Number | 09151000305 |
Description | CONN INSERT SHELL PANEL MNT |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Position Circular Connector Insert Shell Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 09151000305 Models |
Category | Fastening Type Threaded |
Manufacturer HARTING | Shell Material Copper Zinc Alloy |
Series | Shell Finish Nickel |
Packaging Bulk | Housing Color Silver |
Part Status Active | Ingress Protection IP67/IP69K - Dust Tight, Water Resistant, Waterproof |
Connector Type Insert Shell | Shielding Unshielded |
Shell Size - Insert M23 | Note Contacts Sold Separately; Insert Sold Separately |
Mounting Type Panel Mount | Operating Temperature -40°C ~ 125°C |
Mounting Feature Flange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 741,23000 Kč | 741,23 Kč |
| 10 | 629,94000 Kč | 6 299,40 Kč |
| 25 | 590,50560 Kč | 14 762,64 Kč |
| 50 | 562,33900 Kč | 28 116,95 Kč |
| 100 | 535,52040 Kč | 53 552,04 Kč |
| 250 | 502,03364 Kč | 125 508,41 Kč |
| Unit Price without VAT: | 741,23000 Kč |
|---|---|
| Unit Price with VAT: | 896,88830 Kč |












































