Image for 4182NXU is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4182NXU

DigiKey Part Number
4182NXU-ND
Manufacturer
Manufacturer Product Number
4182NXU
Description
FAN AXIAL 119X38MM 12VDC WIRE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 119mm L x 119mm H Ball 106.0 CFM (2.97m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 119mm L x 119mm H
Width
38.00mm
Air Flow
106.0 CFM (2.97m³/min)
Static Pressure
-
Bearing Type
Ball
Fan Type
Features
-
Noise
49.0dB(A)
Power (Watts)
4.9 W
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
-
Approval Agency
-
Weight
0.86 lb (390.09 g)
Current Rating (Amps)
-
Voltage Range
6 ~ 15VDC
Material - Frame
Aluminum
Material - Blade
Polyamide (PA), Nylon, Fiberglass Reinforced
Lifetime @ Temp.
85000 Hrs @ 40°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
361 439,13889 Kč51 809,00 Kč
Manufacturers Standard Package
Unit Price without VAT:1 439,13889 Kč
Unit Price with VAT:1 741,35806 Kč