Housing Plastic, Polycarbonate (PC) Gray Cover Included 9.331" L x 2.638" W (237.00mm x 67.00mm) X 7.677" (195.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Housing Plastic, Polycarbonate (PC) Gray Cover Included 9.331" L x 2.638" W (237.00mm x 67.00mm) X 7.677" (195.00mm)
Universal Case System (UCS)

2203457

DigiKey Part Number
277-16269-ND
Manufacturer
Manufacturer Product Number
2203457
Description
HOUSING PLSTC GRY 9.33"LX2.64"W
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Housing Plastic, Polycarbonate (PC) Gray Cover Included 9.331" L x 2.638" W (237.00mm x 67.00mm) X 7.677" (195.00mm)
Datasheet
 Datasheet
EDA/CAD Models
2203457 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Housing
Size / Dimension
9.331" L x 2.638" W (237.00mm x 67.00mm)
Height
7.677" (195.00mm)
Area (L x W)
24.6in² (159cm²)
Design
Cover Included
Material
Color
Gray
Thickness
-
Features
-
Ratings
-
Material Flammability Rating
UL94 V-0
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 5
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 761,10000 Kč1 761,10 Kč
Manufacturers Standard Package
Unit Price without VAT:1 761,10000 Kč
Unit Price with VAT:2 130,93100 Kč