


09151172602 | |
|---|---|
DigiKey Part Number | 1195-8684-ND |
Manufacturer | |
Manufacturer Product Number | 09151172602 |
Description | CONN MALE INSERT 17P SOLDER CUP |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 17 Position Circular Connector Insert, Male Pins Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | 09151172602 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 17 | |
Shell Size - Insert | M23-17 | |
Shell Size, MIL | - | |
Mounting Type | - | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | - | |
Orientation | - | |
Primary Material | - | |
Shell Material | - | |
Shell Finish | - | |
Contact Finish - Mating | Gold | |
Color | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Features | Insert Only, Requires Shell | |
Shielding | ||
Current Rating (Amps) | 8A | |
Voltage Rating | 160V | |
Cable Opening | - | |
Operating Temperature | -40°C ~ 125°C | |
Backshell Material, Plating | - | |
Contact Material | - | |
Contact Finish Thickness - Mating | - | |
Insert Material | Polyamide (PA), Nylon | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 586,89000 Kč | 586,89 Kč |
| 10 | 498,72300 Kč | 4 987,23 Kč |
| 25 | 467,49960 Kč | 11 687,49 Kč |
| 50 | 445,19960 Kč | 22 259,98 Kč |
| 100 | 423,96220 Kč | 42 396,22 Kč |
| 250 | 397,44932 Kč | 99 362,33 Kč |
| 500 | 379,01390 Kč | 189 506,95 Kč |
| Unit Price without VAT: | 586,89000 Kč |
|---|---|
| Unit Price with VAT: | 710,13690 Kč |

