




09151122722 | |
|---|---|
DigiKey Part Number | 1195-8679-ND |
Manufacturer | |
Manufacturer Product Number | 09151122722 |
Description | CONN FMALE INSERT 12P SOLDER CUP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 12 (11 + PE) Position Circular Connector Insert, Female Sockets Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | 09151122722 Models |
Category | Color Gray |
Mfr | Material Flammability Rating UL94 V-0 |
Series | Features Insert Only, Requires Shell |
Packaging Bulk | Shielding |
Part Status Active | Current Rating (Amps) 8A |
Connector Type | Voltage Rating 200V |
Number of Positions 12 (11 + PE) | Operating Temperature -40°C ~ 125°C |
Shell Size - Insert M23-12 | Contact Material Copper Alloy |
Termination Solder Cup | Insert Material Polyamide (PA), Nylon |
Contact Finish - Mating Gold | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 641,91000 Kč | 641,91 Kč |
| 10 | 545,54900 Kč | 5 455,49 Kč |
| 25 | 511,38520 Kč | 12 784,63 Kč |
| 50 | 486,98980 Kč | 24 349,49 Kč |
| 100 | 463,76390 Kč | 46 376,39 Kč |
| 250 | 434,76192 Kč | 108 690,48 Kč |
| 500 | 414,03982 Kč | 207 019,91 Kč |
| Unit Price without VAT: | 641,91000 Kč |
|---|---|
| Unit Price with VAT: | 776,71110 Kč |















