Contact Crimp Pin 12 AWG Silver
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Contact Crimp Pin 12 AWG Silver
T2040001040-000
T2040001040-000

T2040001040-000

DigiKey Part Number
A133679-ND
Manufacturer
Manufacturer Product Number
T2040001040-000
Description
CMM-4.0
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Contact Crimp Pin 12 AWG Silver
Datasheet
 Datasheet
EDA/CAD Models
T2040001040-000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Type
-
Pin or Socket
Pin
Contact Termination
Crimp
Wire Gauge
12 AWG
Contact Finish
Silver
Contact Finish Thickness
78.7µin (2.00µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
146,20000 Kč46,20 Kč
1039,30800 Kč393,08 Kč
2536,83880 Kč920,97 Kč
5035,07500 Kč1 753,75 Kč
10033,39940 Kč3 339,94 Kč
30030,90627 Kč9 271,88 Kč
50029,81212 Kč14 906,06 Kč
1 00028,38930 Kč28 389,30 Kč
2 50026,61295 Kč66 532,38 Kč
Manufacturers Standard Package
Unit Price without VAT:46,20000 Kč
Unit Price with VAT:55,90200 Kč