



1778780 | |
|---|---|
DigiKey Part Number | 277-2317-2-ND - Tape & Reel (TR) 277-2317-1-ND - Cut Tape (CT) 277-2317-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1778780 |
Description | TERM BLOCK HDR 4POS 2.50MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.098" (2.50mm) 90°, Right Angle Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 1778780 Models |
Category | Termination Style Solder |
Manufacturer Phoenix Contact | Mounting Type Surface Mount |
Series | Current - IEC 6A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - IEC 160 V |
Part Status Active | Color Black |
Type Header, Male Pins, Shrouded (4 Side) | Contact Mating Finish Tin |
Number of Positions 4 | Features Board Guide, Pick and Place Cap, Solder Retention |
Positions Per Level 4 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Housing Material Liquid Crystal Polymer (LCP) |
Pitch 0.098" (2.50mm) | Insulation Height 0.197" (5.00mm) |
Header Orientation 90°, Right Angle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,98000 Kč | 28,98 Kč |
| 10 | 28,83000 Kč | 288,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 23,77603 Kč | 14 265,62 Kč |
| Unit Price without VAT: | 28,98000 Kč |
|---|---|
| Unit Price with VAT: | 35,06580 Kč |











