




09151093001 | |
|---|---|
DigiKey Part Number | 1195-8670-ND |
Manufacturer | |
Manufacturer Product Number | 09151093001 |
Description | CONN INSERT MALE 9POS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 9 Position Circular Connector Insert |
Datasheet | Datasheet |
EDA/CAD Models | 09151093001 Models |
Category | Contact Size 1.0mm (8), 2.0mm (1) |
Manufacturer HARTING | Orientation Keyed |
Series | Housing Color White |
Packaging Bulk | Material Flammability Rating UL94 V-0 |
Part Status Active | Shielding Unshielded |
Connector Type Insert | Note Contacts Sold Separately; Insert Only, Requires Shell |
Type For Male Pins | Insert Material Polyamide (PA), Nylon |
Number of Positions 9 | Contact Shape Circular |
Shell Size - Insert M23-9 | Operating Temperature -40°C ~ 125°C |
Contact Type Crimp |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 180,16000 Kč | 180,16 Kč |
| 10 | 153,05400 Kč | 1 530,54 Kč |
| 25 | 143,45840 Kč | 3 586,46 Kč |
| 50 | 136,60460 Kč | 6 830,23 Kč |
| 100 | 130,08470 Kč | 13 008,47 Kč |
| 250 | 121,94380 Kč | 30 485,95 Kč |
| 500 | 116,12734 Kč | 58 063,67 Kč |
| 1 000 | 110,58996 Kč | 110 589,96 Kč |
| Unit Price without VAT: | 180,16000 Kč |
|---|---|
| Unit Price with VAT: | 217,99360 Kč |














