




09151073001 | |
|---|---|
DigiKey Part Number | 1195-8664-ND |
Manufacturer | |
Manufacturer Product Number | 09151073001 |
Description | CONN INSERT MALE 7POS |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 7 Position Circular Connector Insert |
Datasheet | Datasheet |
EDA/CAD Models | 09151073001 Models |
Category | Contact Size 2.0mm |
Manufacturer HARTING | Orientation Keyed |
Series | Housing Color White |
Packaging Bulk | Material Flammability Rating UL94 V-0 |
Part Status Active | Shielding Unshielded |
Connector Type Insert | Note Contacts Sold Separately; Insert Only, Requires Shell |
Type For Male Pins | Insert Material Polyamide (PA), Nylon |
Number of Positions 7 | Contact Shape Circular |
Shell Size - Insert M23-7 | Operating Temperature -40°C ~ 125°C |
Contact Type Crimp |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 174,07000 Kč | 174,07 Kč |
| 10 | 147,88900 Kč | 1 478,89 Kč |
| 25 | 138,62040 Kč | 3 465,51 Kč |
| 50 | 131,99760 Kč | 6 599,88 Kč |
| 100 | 125,69610 Kč | 12 569,61 Kč |
| 250 | 117,82900 Kč | 29 457,25 Kč |
| 500 | 112,20870 Kč | 56 104,35 Kč |
| 1 000 | 106,85819 Kč | 106 858,19 Kč |
| Unit Price without VAT: | 174,07000 Kč |
|---|---|
| Unit Price with VAT: | 210,62470 Kč |












