


09151122612 | |
|---|---|
DigiKey Part Number | 1195-8674-ND |
Manufacturer | |
Manufacturer Product Number | 09151122612 |
Description | CONN HAN M23 12POS MALE |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 23 Position Circular Connector Insert, Male Pins Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | 09151122612 Models |
Category | Shell Material Polyamide (PA), Nylon |
Mfr | Contact Finish - Mating Gold |
Series | Color White |
Packaging Bag | Material Flammability Rating UL94 V-0 |
Part Status Active | Features Insert Only, Requires Shell |
Connector Type | Shielding |
Number of Positions 23 | Current Rating (Amps) 8A |
Shell Size - Insert M23-12 | Voltage Rating 200V |
Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 125°C |
Termination Solder Cup | Contact Material Copper Alloy |
Orientation Keyed | Insert Material Polyamide (PA), Nylon |
Primary Material Plastic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 513,82000 Kč | 513,82 Kč |
| 10 | 436,69500 Kč | 4 366,95 Kč |
| 25 | 409,35200 Kč | 10 233,80 Kč |
| 50 | 389,81940 Kč | 19 490,97 Kč |
| 100 | 371,22780 Kč | 37 122,78 Kč |
| 250 | 348,00740 Kč | 87 001,85 Kč |
| 500 | 331,42152 Kč | 165 710,76 Kč |
| Unit Price without VAT: | 513,82000 Kč |
|---|---|
| Unit Price with VAT: | 621,72220 Kč |










