




09151073101 | |
|---|---|
DigiKey Part Number | 1195-8665-ND |
Manufacturer | |
Manufacturer Product Number | 09151073101 |
Description | CONN INSERT FMALE 7POS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 7 Position Circular Connector Insert |
Datasheet | Datasheet |
EDA/CAD Models | 09151073101 Models |
Category | Contact Size 2.0mm |
Manufacturer HARTING | Orientation Keyed |
Series | Housing Color White |
Packaging Bulk | Material Flammability Rating UL94 V-0 |
Part Status Active | Shielding Unshielded |
Connector Type Insert | Note Contacts Sold Separately; Insert Only, Requires Shell |
Type For Female Sockets | Insert Material Polyamide (PA), Nylon |
Number of Positions 7 | Contact Shape Circular |
Shell Size - Insert M23-7 | Operating Temperature -40°C ~ 125°C |
Contact Type Crimp |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 178,27000 Kč | 178,27 Kč |
| 10 | 151,58500 Kč | 1 515,85 Kč |
| 25 | 142,07240 Kč | 3 551,81 Kč |
| 50 | 135,29020 Kč | 6 764,51 Kč |
| 100 | 128,83320 Kč | 12 883,32 Kč |
| 250 | 120,76956 Kč | 30 192,39 Kč |
| 500 | 115,00940 Kč | 57 504,70 Kč |
| 1 000 | 109,52515 Kč | 109 525,15 Kč |
| Unit Price without VAT: | 178,27000 Kč |
|---|---|
| Unit Price with VAT: | 215,70670 Kč |












