9 Position Circular Connector Insert, Female Sockets Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
9 Position Circular Connector Insert, Female Sockets Solder Cup
9151092702
9151092702
M8/M12 Industrial Circular Electrical Connectors

09151092702

DigiKey Part Number
1195-8668-ND
Manufacturer
Manufacturer Product Number
09151092702
Description
CONN FMALE INSERT 9P SOLDER CUP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
9 Position Circular Connector Insert, Female Sockets Solder Cup
Datasheet
 Datasheet
EDA/CAD Models
09151092702 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
9
Shell Size - Insert
M23-9
Shell Size, MIL
-
Mounting Type
-
Mounting Feature
-
Termination
Solder Cup
Fastening Type
-
Orientation
-
Primary Material
-
Shell Material
-
Shell Finish
-
Contact Finish - Mating
Gold
Color
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Features
Insert Only, Requires Shell
Shielding
Current Rating (Amps)
8A, 20A
Voltage Rating
200V
Cable Opening
-
Operating Temperature
-40°C ~ 125°C
Backshell Material, Plating
-
Contact Material
-
Contact Finish Thickness - Mating
-
Insert Material
Polyamide (PA), Nylon
Applications
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1438,23000 Kč438,23 Kč
10372,37900 Kč3 723,79 Kč
25349,06240 Kč8 726,56 Kč
50332,40260 Kč16 620,13 Kč
100316,54490 Kč31 654,49 Kč
250296,74372 Kč74 185,93 Kč
500282,59864 Kč141 299,32 Kč
Unit Price without VAT:438,23000 Kč
Unit Price with VAT:530,25830 Kč