


09151173001 | |
|---|---|
DigiKey Part Number | 1195-8688-ND |
Manufacturer | |
Manufacturer Product Number | 09151173001 |
Description | CONN INSERT MALE 17POS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 17 Position Circular Connector Insert |
Datasheet | Datasheet |
EDA/CAD Models | 09151173001 Models |
Category | Shell Size - Insert M23-17 |
Manufacturer HARTING | Contact Type Crimp |
Series | Contact Size 1.0mm |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Note Contacts Sold Separately; Insert Only, Requires Shell |
Connector Type Insert | Insert Material Polyamide (PA), Nylon |
Type For Male Pins | Contact Shape Circular |
Number of Positions 17 | Operating Temperature -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 207,25000 Kč | 207,25 Kč |
| 10 | 176,08900 Kč | 1 760,89 Kč |
| 25 | 165,05280 Kč | 4 126,32 Kč |
| 50 | 157,17420 Kč | 7 858,71 Kč |
| 100 | 149,67160 Kč | 14 967,16 Kč |
| 250 | 140,30528 Kč | 35 076,32 Kč |
| 500 | 133,61364 Kč | 66 806,82 Kč |
| 1 000 | 127,24368 Kč | 127 243,68 Kč |
| Unit Price without VAT: | 207,25000 Kč |
|---|---|
| Unit Price with VAT: | 250,77250 Kč |













