9 Position Circular Connector Insert, Male Pins Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
9 Position Circular Connector Insert, Male Pins Solder Cup
09151092602
09151092602
M8/M12 Industrial Circular Electrical Connectors

09151092602

DigiKey Part Number
1195-8666-ND
Manufacturer
Manufacturer Product Number
09151092602
Description
CONN MALE INSERT 9P SOLDER CUP
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
9 Position Circular Connector Insert, Male Pins Solder Cup
Datasheet
 Datasheet
EDA/CAD Models
09151092602 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish - Mating
Gold
Mfr
Material Flammability Rating
UL94 V-0
Series
Features
Insert Only, Requires Shell
Packaging
Bulk
Shielding
Part Status
Active
Current Rating (Amps)
8A, 20A
Connector Type
Voltage Rating
200V
Number of Positions
9
Operating Temperature
-40°C ~ 125°C
Shell Size - Insert
M23-9
Insert Material
Polyamide (PA), Nylon
Termination
Solder Cup
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1396,44000 Kč396,44 Kč
10336,99700 Kč3 369,97 Kč
25315,88560 Kč7 897,14 Kč
50300,80480 Kč15 040,24 Kč
100286,45470 Kč28 645,47 Kč
250268,53504 Kč67 133,76 Kč
500255,73464 Kč127 867,32 Kč
Unit Price without VAT:396,44000 Kč
Unit Price with VAT:479,69240 Kč