



TMDC 10-4825 | |
|---|---|
DigiKey Part Number | 1951-3365-ND |
Manufacturer | |
Manufacturer Product Number | TMDC 10-4825 |
Description | DC/DC CONVERTER +/-24V 10W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Enclosed DC DC Converter 2 Output 24V -24V 208mA, 208mA 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | TMDC 10-4825 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Traco Power | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 75V | |
Number of Outputs | 2 | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | -24V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 208mA, 208mA | |
Power (Watts) | 10W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Efficiency | 85% | |
Operating Temperature | -40°C ~ 92.5°C (With Derating) | |
Mounting Type | Chassis Mount | |
Size / Dimension | 3.11" L x 1.34" W x 0.87" H (79.0mm x 34.0mm x 22.0mm) | |
Approval Agency | CB, CE, cURus | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 202,35000 Kč | 1 202,35 Kč |
| 5 | 1 157,66200 Kč | 5 788,31 Kč |
| 10 | 1 138,86900 Kč | 11 388,69 Kč |
| 25 | 1 114,45640 Kč | 27 861,41 Kč |
| 50 | 1 096,30560 Kč | 54 815,28 Kč |
| 100 | 1 078,43000 Kč | 107 843,00 Kč |
| Unit Price without VAT: | 1 202,35000 Kč |
|---|---|
| Unit Price with VAT: | 1 454,84350 Kč |











