5G Application Supporting Connectors and Adapters

Cinch Connectivity Solutions Johnson's connectors, adapters, and cable assemblies are 5G ready for design needs

Image of Cinch Connectivity Solutions Johnson 5G Application Supporting Connectors and AdaptersCinch Connectivity Johnson’s SMA, SMP, SMPM, 1.85 mm, 2.4 mm, and 2.92 mm series are all designed to meet 5G needs. Each series offers specific features for RF and microwave connectivity solutions.

SMA Series Features:
  • 0 GHz to 26.5 GHz
  • Standard brass, non-magnetic brass, and stainless-steel material options
  • Patented high-frequency and self-fixture end launch connectors
  • Quick-connect cable plugs and adapter
SMP Series Features:
  • Allows for axial and radial misalignment (blind mate applications)
  • Micro-miniature, slide-on/snap-on interface
  • Performance up to 40 GHz
  • Excellent reliability in extreme shock and vibration conditions
SMPM Series Features:
  • Allows for axial and radial misalignment (blind mate applications)
  • 35% smaller size than the SMP connectors
  • Performance up to 65 GHz
  • Excellent reliability in extreme shock and vibration conditions
1.85 mm Series Features:
  • Stainless-steel construction
  • Superior electrical performance to 67 GHz
  • Connectors in end launch jack/plug option
  • Adapters to 1.85 mm, 2.4 mm, SMPM
2.4 mm Series Features:
  • Stainless-steel construction
  • Superior electrical performance to 50 GHz
  • Connectors in end launch and flange options
  • Adapters to 2.4 mm, SMP, 2.92 mm, SMA
2.92 mm (SMK) Series Features:
  • Great for applications that require high-frequency transmission
  • Connector mating interface per MIL-STD-348
  • Superior electrical performance up to 40 GHz
  • Female contacts have unique three-slot construction

SMA Series

ImageManufacturer Part NumberDescriptionContact TerminationShield TerminationImpedanceAvailable QuantityPriceView Details
CONN SMA JACK STR 50 OHM CRIMP142-9303-411CONN SMA JACK STR 50 OHM CRIMPCrimp or SolderCrimp50 Ohms160 - Immediate$672.15View Details
CONN SMA PLUG STR 50 OHM PCB142-9801-201CONN SMA PLUG STR 50 OHM PCBSolderSolder50 Ohms0 - Immediate$638.34View Details
CONN SMA JACK STR 50OHM EDGE MNT142-0791-801CONN SMA JACK STR 50OHM EDGE MNTSolderSolder50 Ohms70 - Immediate$382.37View Details

SMP Series

ImageManufacturer Part NumberDescriptionContact TerminationShield TerminationImpedanceAvailable QuantityPriceView Details
CONN SMP JACK STR 50 OHM SOLDER127-0692-001CONN SMP JACK STR 50 OHM SOLDERSolderSolder50 Ohms266 - Immediate$379.64View Details
CONN SMP JACK STR 50 OHM SOLDER127-0693-001CONN SMP JACK STR 50 OHM SOLDERSolderSolder50 Ohms0 - Immediate$368.30View Details
CONN SMP JACK R/A 50 OHM SOLDER127-0692-101CONN SMP JACK R/A 50 OHM SOLDERSolderSolder50 Ohms34 - Immediate$537.76View Details
CONN SMP JACK R/A 50 OHM SOLDER127-0693-101CONN SMP JACK R/A 50 OHM SOLDERSolderSolder50 Ohms251 - Immediate$374.81View Details
CONN SMP RCPT STR 50 OHM PCB127-0701-201CONN SMP RCPT STR 50 OHM PCBSolderSolder50 Ohms2358 - Immediate$288.09View Details
CONN SMP RCPT STR 50 OHM PCB127-1701-201CONN SMP RCPT STR 50 OHM PCBSolderSolder50 Ohms5285 - Immediate$288.09View Details
CONN SMP RCPT STR 50 OHM PCB127-2701-201CONN SMP RCPT STR 50 OHM PCBSolderSolder50 Ohms59 - Immediate$320.01View Details
CONN SMP RCPT STR 50 OHM PCB127-3701-201CONN SMP RCPT STR 50 OHM PCBSolderSolder50 Ohms0 - Immediate$307.62View Details
CONN SMP RCPT STR 50OHM EDGE MNT127-0701-801CONN SMP RCPT STR 50OHM EDGE MNTSolderSolder50 Ohms7452 - Immediate$261.64View Details
CONN SMP RCPT STR 50OHM EDGE MNT127-1701-801CONN SMP RCPT STR 50OHM EDGE MNTSolderSolder50 Ohms962 - Immediate$261.64View Details
CONN SMP RCPT STR 50OHM EDGE MNT127-2701-801CONN SMP RCPT STR 50OHM EDGE MNTSolderSolder50 Ohms0 - Immediate$294.60View Details
CONN SMP RCPT STR 50OHM COMPRESS127-0701-612CONN SMP RCPT STR 50OHM COMPRESSCompressionScrew50 Ohms211 - Immediate$412.61View Details
CONN SMP RCPT STR 50OHM COMPRESS127-1701-612CONN SMP RCPT STR 50OHM COMPRESSCompressionScrew50 Ohms74 - Immediate$399.38View Details
CONN SMP PLUG 4POS FULL DETENT127-0593-011CONN SMP PLUG 4POS FULL DETENTSolderSolder50 Ohms0 - Immediate$4,188.68View Details
CONN SMP PLUG 4POS FULL DETENT127-0711-221CONN SMP PLUG 4POS FULL DETENTSolderSolder50 Ohms17 - Immediate$3,221.30View Details
CONN RA SMP PLUG 4POS FULL DETEN127-0711-321CONN RA SMP PLUG 4POS FULL DETENSolderSolder50 Ohms0 - Immediate$3,731.55View Details
CONN SMP PLUG 4POS SMOOTHE BORE127-2711-221CONN SMP PLUG 4POS SMOOTHE BORESolderSolder50 Ohms29 - Immediate$4,186.16View Details
CONN RA SMP PLUG 4POS SMOOTHE BO127-2711-321CONN RA SMP PLUG 4POS SMOOTHE BOSolderSolder50 Ohms44 - Immediate$5,035.11View Details

SMPM Series

ImageManufacturer Part NumberDescriptionContact TerminationShield TerminationImpedanceAvailable QuantityPriceView Details
CONN SMPM PLUG STR 50 OHM125-0592-001CONN SMPM PLUG STR 50 OHM-Solder50 Ohms62 - Immediate$379.64View Details
CONN SMPM JACK STR 50OHM125-0692-001CONN SMPM JACK STR 50OHM-Solder50 Ohms105 - Immediate$396.65View Details
CONN SMPM JACK R/A 50OHM125-0692-101CONN SMPM JACK R/A 50OHM-Solder50 Ohms0 - Immediate$396.65View Details
CONN SMPM PLUG STR 50 OHM PCB125-0701-201CONN SMPM PLUG STR 50 OHM PCBSolderSolder50 Ohms87 - Immediate$398.33View Details
CONN SMPM PLUG STR 50OHM EDGEMNT125-0701-801CONN SMPM PLUG STR 50OHM EDGEMNTSolderSolder50 Ohms0 - Immediate$267.93View Details
CONN SMPM JACK STR 50OHM PCB125-0801-201CONN SMPM JACK STR 50OHM PCBSolderSolder50 Ohms167 - Immediate$413.03View Details
CONN SMPM PLUG STR 50 OHM125-2592-001CONN SMPM PLUG STR 50 OHM-Solder50 Ohms0 - Immediate$345.42View Details
CONN SMPM PLUG STR 50 OHM PCB125-2701-201CONN SMPM PLUG STR 50 OHM PCBSolderSolder50 Ohms246 - Immediate$404.63View Details
CONN SMPM PLUG STR 50OHM EDGEMNT125-2701-801CONN SMPM PLUG STR 50OHM EDGEMNTSolderSolder50 Ohms352 - Immediate$274.86View Details
CONN SMPM PLUG 50 OHM SMD125-0701-211CONN SMPM PLUG 50 OHM SMDSolderSolder50 Ohms0 - Immediate$321.06View Details
CONN SMPM PLUG 50 OHM SMD125-0701-221CONN SMPM PLUG 50 OHM SMDSolderSolder50 Ohms53 - Immediate$341.85View Details
CONN SMPM PLUG STR 50 OHM125-0593-001CONN SMPM PLUG STR 50 OHMCrimpCrimp50 Ohms0 - Immediate$326.73View Details
CONN SMPM PLUG RA 50 OHM125-0593-101CONN SMPM PLUG RA 50 OHMCrimpCrimp50 Ohms0 - Immediate$307.41View Details
CONN SMPM PLUG RA 50 OHM125-0692-111CONN SMPM PLUG RA 50 OHMCrimpCrimp50 Ohms20 - Immediate$351.09View Details

1.85 mm Series

ImageManufacturer Part NumberDescriptionContact TerminationShield TerminationImpedanceAvailable QuantityPriceView Details
CONN 1.85MM PLUG EDGE MNT 50OHM148-0801-301CONN 1.85MM PLUG EDGE MNT 50OHMSolderScrew50 Ohms0 - Immediate$2,738.77View Details
CONN 1.85MM JACK EDGE MNT 50OHM148-0701-301CONN 1.85MM JACK EDGE MNT 50OHMSolderScrew50 Ohms34 - Immediate$2,815.83View Details

2.4 mm Series

ImageManufacturer Part NumberDescriptionContact TerminationShield TerminationImpedanceAvailable QuantityPriceView Details
CONN 2.4MM EDGE LAUNCH PLUG147-0801-201CONN 2.4MM EDGE LAUNCH PLUGSolderClamp50 Ohms0 - Immediate$2,075.86View Details
CONN 2.4MM EDGE LAUNCH JACK147-0701-201CONN 2.4MM EDGE LAUNCH JACKSolderScrew50 Ohms0 - Immediate$1,917.12View Details
CONN 2.4MM PANEL MOUNT JACK147-0701-211CONN 2.4MM PANEL MOUNT JACKSolderScrew50 Ohms3 - Immediate$1,177.99View Details
CONN 2.4MM PANEL MOUNT PLUG147-0801-601CONN 2.4MM PANEL MOUNT PLUGSolderSolder50 Ohms14 - Immediate$1,616.01View Details
CONN 2.4MM PANEL MOUNT JACK147-0701-601CONN 2.4MM PANEL MOUNT JACKSolderScrew50 Ohms0 - Immediate$1,446.97View Details
CONN 2.4MM PANEL MOUNT PLUG147-0801-611CONN 2.4MM PANEL MOUNT PLUGSolderSolder50 Ohms0 - Immediate$1,584.51View Details
CONN 2.4MM PANEL MOUNT JACK147-0701-611CONN 2.4MM PANEL MOUNT JACKSolderScrew50 Ohms0 - Immediate$1,466.71View Details
TERMINATOR PLUG 2.4MM 50OHM147-0801-801TERMINATOR PLUG 2.4MM 50OHM50 GHzFree Hanging (In-Line)-16 - Immediate$5,739.80View Details
TERMINATOR JACK 2.4MM 50OHM147-0701-801TERMINATOR JACK 2.4MM 50OHM50 GHzFree Hanging (In-Line)-2 - Immediate$5,558.38View Details

2.92 mm (SMK) Series

ImageManufacturer Part NumberDescriptionContact TerminationShield TerminationImpedanceAvailable QuantityPriceView Details
CONN 2.92MM JACK STR 50 OHM145-0701-601CONN 2.92MM JACK STR 50 OHMCompressionScrew50 Ohms84 - Immediate$1,025.96View Details
CONN 2.92MM PLUG STR 50OHM145-0801-602CONN 2.92MM PLUG STR 50OHMCompressionScrew50 Ohms0 - Immediate$1,268.07View Details
CONN 2.92MM PLUG STR 50OHM145-0801-612CONN 2.92MM PLUG STR 50OHMCompressionScrew50 Ohms0 - Immediate$1,012.79View Details
CONN 2.92MM PLG STR 50OHM EDGEMT145-0801-802CONN 2.92MM PLG STR 50OHM EDGEMTSolderScrew50 Ohms109 - Immediate$1,837.33View Details
CONN 2.92MM JCK STR 50OHM EDGEMT145-0701-802CONN 2.92MM JCK STR 50OHM EDGEMTSolderScrew50 Ohms965 - Immediate$1,501.15View Details
CONN JACK 2.92MM END LAUNCH145-0701-811CONN JACK 2.92MM END LAUNCHSolderSolder50 Ohms576 - Immediate$585.84View Details
CONN 2.92MM PLUG STR 50 OHM145-0693-001CONN 2.92MM PLUG STR 50 OHMSolderSolder50 Ohms100 - Immediate$651.78View Details
CONN 2.92MM PLUG STR 50 OHM145-0693-002CONN 2.92MM PLUG STR 50 OHMSolderSolder50 Ohms148 - Immediate$625.11View Details
CONN 2.92MM PLUG STR 50 OHM145-0694-002CONN 2.92MM PLUG STR 50 OHMSolderSolder50 Ohms0 - Immediate$651.78View Details
CONN 2.92MM JACK STR 50 OHM PUSH145-0701-002CONN 2.92MM JACK STR 50 OHM PUSHPush OnSolder50 Ohms15 - Immediate$542.17View Details
CONN 2.92MM JACK STR 50OHM145-0701-602CONN 2.92MM JACK STR 50OHMCompressionScrew50 Ohms0 - Immediate$806.53View Details

Adapters

ImageManufacturer Part NumberDescriptionAdapter SeriesAvailable QuantityPriceView Details
COAX ADAPT SMP TO SMP127-0901-801COAX ADAPT SMP TO SMPSMP to SMP1139 - Immediate$357.60View Details
COAX ADAPT SMP TO SMP127-0901-811COAX ADAPT SMP TO SMPSMP to SMP0 - Immediate$1,056.62View Details
COAX ADAPT SMP TO SMP127-0901-822COAX ADAPT SMP TO SMPSMP to SMP518 - Immediate$397.07View Details
Published: 2018-08-07