


145-0693-002 | |
|---|---|
DigiKey Part Number | J689-ND |
Manufacturer | |
Manufacturer Product Number | 145-0693-002 |
Description | CONN 2.92MM PLUG STR 50 OHM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2.92mm Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
EDA/CAD Models | 145-0693-002 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | RG-405 (.085" Semi Rigid) | |
Fastening Type | Threaded | |
Frequency - Max | 40 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold, Silver | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | 5 pcs - 1 Connector, 1 Contact, 1 Coupling Nut, 1 Gasket, 1 Insulator | |
Body Material | Stainless Steel | |
Body Finish | Gold, Stainless Steel | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Voltage Rating | 335 V | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 625,11000 Kč | 625,11 Kč |
| 10 | 531,22800 Kč | 5 312,28 Kč |
| 25 | 497,96320 Kč | 12 449,08 Kč |
| 50 | 474,21040 Kč | 23 710,52 Kč |
| 100 | 451,58930 Kč | 45 158,93 Kč |
| 250 | 423,34992 Kč | 105 837,48 Kč |
| 500 | 403,17462 Kč | 201 587,31 Kč |
| Unit Price without VAT: | 625,11000 Kč |
|---|---|
| Unit Price with VAT: | 756,38310 Kč |


