2.92mm Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line), Right Angle Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SF1512-60028

DigiKey Part Number
1678-SF1512-60028-ND
Manufacturer
Manufacturer Product Number
SF1512-60028
Description
2.92MM MALE CONNECTOR, R/A FOR .
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
2.92mm Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line), Right Angle Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Style
Connector Type
Plug, Male Pin
Contact Termination
Solder
Shield Termination
Clamp
Impedance
50 Ohms
Mounting Type
Free Hanging (In-Line), Right Angle
Mounting Feature
-
Cable Group
0.047" Flexible
Fastening Type
Threaded
Frequency - Max
40 GHz
Number of Ports
1
Features
-
Housing Color
Silver
Ingress Protection
-
Center Contact Material
Beryllium Copper
Includes
-
Body Material
Stainless Steel
Body Finish
-
Center Contact Plating
Gold
Dielectric Material
-
Operating Temperature
-65°C ~ 165°C
Mating Cycles
500
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 33
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
14 196,03000 Kč4 196,03 Kč
103 567,09800 Kč35 670,98 Kč
253 344,04920 Kč83 601,23 Kč
503 184,69520 Kč159 234,76 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:4 196,03000 Kč
Unit Price with VAT:5 077,19630 Kč