


SF2915-6605 | |
|---|---|
DigiKey Part Number | SF2915-6605-ND |
Manufacturer | |
Manufacturer Product Number | SF2915-6605 |
Description | CONN SMA PLUG R/A 50OHM SOLDER |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line), Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | SF2915-6605 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Mounting Feature | - | |
Cable Group | RG-405 (.085" Flexible) | |
Fastening Type | Threaded | |
Frequency - Max | 18 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Stainless Steel | |
Body Finish | - | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | - | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 541,04000 Kč | 1 541,04 Kč |
| 10 | 1 309,98100 Kč | 13 099,81 Kč |
| 25 | 1 228,01360 Kč | 30 700,34 Kč |
| 50 | 1 169,45840 Kč | 58 472,92 Kč |
| 100 | 1 113,71500 Kč | 111 371,50 Kč |
| Unit Price without VAT: | 1 541,04000 Kč |
|---|---|
| Unit Price with VAT: | 1 864,65840 Kč |



