


147-0701-801 | |
|---|---|
DigiKey Part Number | J10457-ND |
Manufacturer | |
Manufacturer Product Number | 147-0701-801 |
Description | TERMINATOR JACK 2.4MM 50OHM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Terminator Coax Connector Jack, Female Socket 2.4mm (APC-2.4, OS-50) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions Johnson | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | 2.4mm (APC-2.4, OS-50) | |
Connector Type | Jack, Female Socket | |
Frequency - Max | 50 GHz | |
Mounting Type | Free Hanging (In-Line) | |
Body Finish | - | |
Features | - | |
Body Material | Stainless Steel | |
Dielectric Material | Polyetheretherketone (PEEK) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 396,49000 Kč | 5 396,49 Kč |
| 10 | 4 587,83200 Kč | 45 878,32 Kč |
| 25 | 4 300,98680 Kč | 107 524,67 Kč |
| Unit Price without VAT: | 5 396,49000 Kč |
|---|---|
| Unit Price with VAT: | 6 529,75290 Kč |

