


127-1701-612 | |
|---|---|
DigiKey Part Number | J10016-ND |
Manufacturer | |
Manufacturer Product Number | 127-1701-612 |
Description | CONN SMP RCPT STR 50OHM COMPRESS |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | SMP Connector Receptacle, Male Pin 50 Ohms Panel Mount Compression |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Male Pin | |
Contact Termination | Compression | |
Shield Termination | Screw | |
Impedance | 50 Ohms | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Cable Group | - | |
Fastening Type | Snap-On | |
Frequency - Max | 18 GHz | |
Number of Ports | 1 | |
Features | Field Replaceable, For Hermetically Sealed Pin, Limited Detent | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Stainless Steel | |
Body Finish | - | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Voltage Rating | 335 V | |
Mating Cycles | 500 | |
Insertion Loss | 0.1dB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 387,83000 Kč | 387,83 Kč |
| 10 | 329,60600 Kč | 3 296,06 Kč |
| 25 | 308,97280 Kč | 7 724,32 Kč |
| 50 | 294,22400 Kč | 14 711,20 Kč |
| 100 | 280,18470 Kč | 28 018,47 Kč |
| 250 | 262,65896 Kč | 65 664,74 Kč |
| 500 | 250,13700 Kč | 125 068,50 Kč |
| Unit Price without VAT: | 387,83000 Kč |
|---|---|
| Unit Price with VAT: | 469,27430 Kč |

