


145-0801-602 | |
|---|---|
DigiKey Part Number | J10416-ND |
Manufacturer | |
Manufacturer Product Number | 145-0801-602 |
Description | CONN 2.92MM PLUG STR 50OHM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2.92mm Connector Plug, Male Pin 50 Ohms Panel Mount Compression |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Compression | |
Shield Termination | Screw | |
Impedance | 50 Ohms | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Cable Group | - | |
Fastening Type | Threaded | |
Frequency - Max | 40 GHz | |
Number of Ports | 1 | |
Features | Field Replaceable, For Hermetically Sealed Pin | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Stainless Steel | |
Body Finish | - | |
Center Contact Plating | Gold | |
Dielectric Material | Polyetherimide (PEI) | |
Operating Temperature | -40°C ~ 85°C | |
Voltage Rating | 250 V | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 231,32000 Kč | 1 231,32 Kč |
| 10 | 1 046,51900 Kč | 10 465,19 Kč |
| 25 | 981,03480 Kč | 24 525,87 Kč |
| 50 | 934,25140 Kč | 46 712,57 Kč |
| 100 | 889,70840 Kč | 88 970,84 Kč |
| Unit Price without VAT: | 1 231,32000 Kč |
|---|---|
| Unit Price with VAT: | 1 489,89720 Kč |

