


147-0701-211 | |
|---|---|
DigiKey Part Number | J10451-ND |
Manufacturer | |
Manufacturer Product Number | 147-0701-211 |
Description | CONN 2.4MM PANEL MOUNT JACK |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2.4mm (APC-2.4, OS-50) Connector Jack, Female Socket 50 Ohms Surface Mount Solder |
Datasheet | Datasheet |
EDA/CAD Models | 147-0701-211 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Screw | |
Impedance | 50 Ohms | |
Mounting Type | Surface Mount | |
Mounting Feature | Flange | |
Cable Group | - | |
Fastening Type | Threaded | |
Frequency - Max | 50 GHz | |
Number of Ports | 1 | |
Features | Mounting Hardware | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | 5 pcs - 1 Connector, 2 Lockwashers, 2 Screws | |
Body Material | Stainless Steel | |
Body Finish | - | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -55°C ~ 125°C | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 177,99000 Kč | 1 177,99 Kč |
| 10 | 1 001,18500 Kč | 10 011,85 Kč |
| 25 | 938,53520 Kč | 23 463,38 Kč |
| 50 | 893,77560 Kč | 44 688,78 Kč |
| 100 | 851,16650 Kč | 85 116,65 Kč |
| 250 | 797,95676 Kč | 199 489,19 Kč |
| Unit Price without VAT: | 1 177,99000 Kč |
|---|---|
| Unit Price with VAT: | 1 425,36790 Kč |

