


127-2711-321 | |
|---|---|
DigiKey Part Number | J10427-ND |
Manufacturer | |
Manufacturer Product Number | 127-2711-321 |
Description | CONN RA SMP PLUG 4POS SMOOTHE BO |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | SMP Connector Plug, Male Pin 50 Ohms Surface Mount, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | 127-2711-321 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Surface Mount, Right Angle | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Snap-On | |
Frequency - Max | 26.5 GHz | |
Number of Ports | 4 | |
Features | Smooth Bore | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Beryllium Copper | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Voltage Rating | 335 V | |
Mating Cycles | 1000 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 035,11000 Kč | 5 035,11 Kč |
| 10 | 4 280,56800 Kč | 42 805,68 Kč |
| 25 | 4 012,91920 Kč | 100 322,98 Kč |
| 50 | 3 852,08320 Kč | 192 604,16 Kč |
| Unit Price without VAT: | 5 035,11000 Kč |
|---|---|
| Unit Price with VAT: | 6 092,48310 Kč |


