


127-2711-221 | |
|---|---|
DigiKey Part Number | J10426-ND |
Manufacturer | |
Manufacturer Product Number | 127-2711-221 |
Description | CONN SMP PLUG 4POS SMOOTHE BORE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | SMP Connector Plug, Male Pin 50 Ohms Surface Mount Solder |
Datasheet | Datasheet |
EDA/CAD Models | 127-2711-221 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Surface Mount | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Snap-On | |
Frequency - Max | 26.5 GHz | |
Number of Ports | 4 | |
Features | Smooth Bore | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Beryllium Copper | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Voltage Rating | 335 V | |
Mating Cycles | 1000 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 186,16000 Kč | 4 186,16 Kč |
| 10 | 3 558,69900 Kč | 35 586,99 Kč |
| 25 | 3 336,15400 Kč | 83 403,85 Kč |
| 50 | 3 177,18640 Kč | 158 859,32 Kč |
| Unit Price without VAT: | 4 186,16000 Kč |
|---|---|
| Unit Price with VAT: | 5 065,25360 Kč |






