


127-0593-011 | |
|---|---|
DigiKey Part Number | J10423-ND |
Manufacturer | |
Manufacturer Product Number | 127-0593-011 |
Description | CONN SMP PLUG 4POS FULL DETENT |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | SMP Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
EDA/CAD Models | 127-0593-011 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | RG-405 (.085" Semi Rigid) | |
Fastening Type | Snap-On | |
Frequency - Max | 40 GHz | |
Number of Ports | 4 | |
Features | Full Detent | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Stainless Steel | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Voltage Rating | 335 V | |
Mating Cycles | 100 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 188,68000 Kč | 4 188,68 Kč |
| 10 | 3 560,88300 Kč | 35 608,83 Kč |
| 25 | 3 338,20320 Kč | 83 455,08 Kč |
| 50 | 3 179,13080 Kč | 158 956,54 Kč |
| Unit Price without VAT: | 4 188,68000 Kč |
|---|---|
| Unit Price with VAT: | 5 068,30280 Kč |


