


127-0711-221 | |
|---|---|
DigiKey Part Number | J10424-ND |
Manufacturer | |
Manufacturer Product Number | 127-0711-221 |
Description | CONN SMP PLUG 4POS FULL DETENT |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | SMP Connector Plug, Male Pin 50 Ohms Surface Mount Solder |
Datasheet | Datasheet |
EDA/CAD Models | 127-0711-221 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Surface Mount | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Snap-On | |
Frequency - Max | 26.5 GHz | |
Number of Ports | 4 | |
Features | Full Detent | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Beryllium Copper | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Voltage Rating | 335 V | |
Mating Cycles | 100 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 221,30000 Kč | 3 221,30 Kč |
| 10 | 2 738,32800 Kč | 27 383,28 Kč |
| 25 | 2 567,08120 Kč | 64 177,03 Kč |
| 50 | 2 444,73840 Kč | 122 236,92 Kč |
| Unit Price without VAT: | 3 221,30000 Kč |
|---|---|
| Unit Price with VAT: | 3 897,77300 Kč |


