



145-0801-802 | |
|---|---|
DigiKey Part Number | J10418-ND |
Manufacturer | |
Manufacturer Product Number | 145-0801-802 |
Description | CONN 2.92MM PLG STR 50OHM EDGEMT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2.92mm Connector Plug, Male Pin 50 Ohms Board Edge, End Launch Solder |
Datasheet | Datasheet |
EDA/CAD Models | 145-0801-802 Models |
Category | Number of Ports 1 |
Mfr | Features Mounting Hardware |
Series | Housing Color Silver |
Packaging Bulk | Center Contact Material Beryllium Copper |
Part Status Active | Includes 5 pcs - 1 Connector, 2 Screws, 2 Spring Washers |
Connector Style | Body Material Stainless Steel |
Connector Type Plug, Male Pin | Center Contact Plating Gold |
Contact Termination Solder | Dielectric Material Polyetherimide (PEI); Polytetrafluoroethylene (PTFE) |
Shield Termination Screw | Operating Temperature -40°C ~ 85°C |
Impedance 50 Ohms | Voltage Rating 250 V |
Mounting Type Board Edge, End Launch | Mating Cycles 500 |
Fastening Type Threaded | Base Product Number |
Frequency - Max 40 GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 837,33000 Kč | 1 837,33 Kč |
| 10 | 1 561,70500 Kč | 15 617,05 Kč |
| 25 | 1 463,99720 Kč | 36 599,93 Kč |
| 50 | 1 394,19580 Kč | 69 709,79 Kč |
| 100 | 1 327,73920 Kč | 132 773,92 Kč |
| Unit Price without VAT: | 1 837,33000 Kč |
|---|---|
| Unit Price with VAT: | 2 223,16930 Kč |



