
145-0711-802 | |
|---|---|
DigiKey Part Number | 24-145-0711-802-ND |
Manufacturer | |
Manufacturer Product Number | 145-0711-802 |
Description | 2.92MM END LAUNCH JACK, SCREW-ON |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2.92mm Connector Jack, Female Socket 50 Ohms Board Edge, End Launch Compression |
Datasheet | Datasheet |
EDA/CAD Models | 145-0711-802 Models |
Category | Frequency - Max 40 GHz |
Mfr | Number of Ports 1 |
Packaging Bag | Features Mounting Hardware |
Part Status Active | Housing Color Silver |
Connector Style | Center Contact Material Beryllium Copper |
Connector Type Jack, Female Socket | Body Material Stainless Steel |
Contact Termination Compression | Center Contact Plating Gold |
Shield Termination Screw | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -55°C ~ 125°C |
Mounting Type Board Edge, End Launch | Mating Cycles 500 |
Fastening Type Threaded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 246,12000 Kč | 1 246,12 Kč |
| 10 | 1 059,14700 Kč | 10 591,47 Kč |
| 25 | 992,86360 Kč | 24 821,59 Kč |
| 50 | 945,52160 Kč | 47 276,08 Kč |
| 100 | 900,43830 Kč | 90 043,83 Kč |
| Unit Price without VAT: | 1 246,12000 Kč |
|---|---|
| Unit Price with VAT: | 1 507,80520 Kč |







